Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3385BGR-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel79AK4946RL Cut Tape79AK4946 |
| Your Part Number |
3,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 50+ | $2.690 |
| 100+ | $2.460 |
| 250+ | $2.350 |
| 500+ | $2.310 |
| 1000+ | $2.260 |
| 2500+ | $2.220 |
| 5000+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MP3385BGR-PCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel79AK4946RL Cut Tape79AK4946 |
| Topology | Boost |
| LED Driver Type | - |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 33V |
| Output Voltage Max | 80V |
| Output Current Max | - |
| Output Current Max | - |
| Switching Frequency Typ | 900kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | QFN-EP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Device Topology | Boost |
| Driver Case Style | QFN-EP |
| No. of Outputs | 1Outputs |
| Switching Frequency | 900kHz |
Technical Specifications
| Topology | Boost |
|---|---|
| Input Voltage Min | 4.5V |
| Output Voltage Max | 80V |
| Output Current Max | - |
| IC Mounting | Surface Mount |
| No. of Pins | 20Pins |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Driver Case Style | QFN-EP |
| Switching Frequency | 900kHz |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 33V |
| Output Current Max | - |
| Switching Frequency Typ | 900kHz |
| IC Case / Package | QFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Device Topology | Boost |
| No. of Outputs | 1Outputs |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
