Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4245GVE-0000-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel78AK7228RL
Cut Tape78AK7228
Your Part Number
303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.730 | $6.73 |
| Total Price | $6.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 50+ | $4.890 |
| 100+ | $4.480 |
| 250+ | $4.280 |
| 500+ | $4.240 |
| 1000+ | $4.100 |
| 2500+ | $4.050 |
| 5000+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4245GVE-0000-PCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel78AK7228RL
Cut Tape78AK7228
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min4V
Input Voltage Max36V
Max Output Current6A
IC Case / PackageWFQFN
No. of Pins21Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max23V
Switching Frequency Typ420kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseWFQFN
Automotive Qualification Standard-
Switching Frequency420kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
36V
IC Case / Package
WFQFN
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
420kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4V
Max Output Current
6A
No. of Pins
21Pins
Output Voltage - Nom
-
Output Voltage Max
23V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
WFQFN
Switching Frequency
420kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
