Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3864GPQ-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel81AK3981RL
Cut Tape81AK3981
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.130 | $7.13 |
| Total Price | $7.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 50+ | $5.080 |
| 100+ | $4.620 |
| 250+ | $4.440 |
| 500+ | $4.430 |
| 1000+ | $4.320 |
| 2500+ | $4.270 |
| 5000+ | $4.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM3864GPQ-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel81AK3981RL
Cut Tape81AK3981
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.75V
Input Voltage Max7V
Output Current6A
Max Output Current6A
IC Case / PackageEC LGA
No. of Pins19Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max7V
Switching Frequency Typ1.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseEC LGA
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
7V
Max Output Current
6A
No. of Pins
19Pins
Output Voltage - Nom
-
Output Voltage Max
7V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
EC LGA
Switching Frequency
1.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.75V
Output Current
6A
IC Case / Package
EC LGA
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
1.2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
