Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3326AGRE-AEC1-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel81AK0509RL
Cut Tape81AK0509
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.020 | $5.02 |
| Total Price | $5.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 50+ | $3.520 |
| 100+ | $3.190 |
| 250+ | $3.030 |
| 500+ | $2.970 |
| 1000+ | $2.920 |
| 2500+ | $2.850 |
| 5000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3326AGRE-AEC1-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel81AK0509RL
Cut Tape81AK0509
Topology-
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max16V
Output Voltage Max-
Output Current Max80mA
Output Current Max80mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleQFN
No. of Outputs16Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
QFN
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
16V
Output Current Max
80mA
Switching Frequency Typ
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
-
No. of Outputs
16Outputs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
