Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3431CGLE-AEC1-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK6969RL
Cut Tape78AK6969
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 50+ | $3.520 |
| 100+ | $3.210 |
| 250+ | $3.070 |
| 500+ | $3.010 |
| 1000+ | $2.950 |
| 2500+ | $2.890 |
| 5000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ3431CGLE-AEC1-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK6969RL
Cut Tape78AK6969
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min800mV
Input Voltage Max13V
Output Current21A
Max Output Current21A
IC Case / PackageWFQFN
No. of Pins13Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max16V
Switching Frequency Typ450kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseWFQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency450kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
13V
Max Output Current
21A
No. of Pins
13Pins
Output Voltage - Nom
-
Output Voltage Max
16V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
WFQFN
Switching Frequency
450kHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
21A
IC Case / Package
WFQFN
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
450kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
