Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.420 |
Price for:Each
Minimum: 1
Multiple: 1
$160.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076549Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH3107
Product RangeFG-125i
Torque Tool StyleScrewdriver
Torque Range ft-lb25in-lb to 125in-lb
Torque Range N-m2.8N-m to 14.1N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length6.3"
Overall Length6.3"
Product RangeFG-125i
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2.8N-m to 14.1N-m
Drive Size - Imperial
0.25"
Overall Length
6.3"
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
25in-lb to 125in-lb
Drive Size - Metric
6.35mm
Overall Length
6.3"
Product Range
FG-125i
Alternatives for 076549
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

