Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-21.020-1.2MCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AM7588 |
| Your Part Number |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.340 |
| 5+ | $27.710 |
| 10+ | $26.470 |
| 20+ | $25.560 |
Price for:Each
Minimum: 1
Multiple: 1
$30.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | AI-21.020-1.2MCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 01AM7588 |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | 4mm Stackable Banana Plugs, Shrouded x 2 |
| Lead Length - Imperial | 3.94ft |
| Lead Length - Metric | 1.2m |
| Insulator Colour | Black, Red |
| Current Rating | 3A |
| Voltage Rating | 500V |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 3.94ft |
| Insulator Colour | Black, Red |
| Voltage Rating | 500V |
| SVHC | No SVHC (27-Jun-2024) |
| Test Connector Type B | 4mm Stackable Banana Plugs, Shrouded x 2 |
|---|---|
| Lead Length - Metric | 1.2m |
| Current Rating | 3A |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
