Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-163-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM7654
Product RangeBU-163 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 5+ | $8.170 |
| 10+ | $7.780 |
| 20+ | $7.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-163-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM7654
Product RangeBU-163 Series
GenderJack
Connector MountingPCB Mount
Current Rating24A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeThrough Hole Right Angle
Product RangeBU-163 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
BU-163 Series
Connector Mounting
PCB Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Through Hole Right Angle
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
