Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2741-D-48-0.Copy
Newark Part No.17AH8775
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2741-D-48-0.Copy
Newark Part No.17AH8775
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Right Angle Banana Plug
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
