Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6657
Product RangeBU-3030 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.740 |
| 5+ | $12.960 |
| 10+ | $12.190 |
| 20+ | $10.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-3030-A-24-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6657
Product RangeBU-3030 Series
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourRed
Current Rating10A
Voltage Rating300V
Product RangeBU-3030 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
300V
SVHC
No SVHC (19-Jan-2021)
Lead Length - Metric
609.6mm
Current Rating
10A
Product Range
BU-3030 Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
