Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003MM750Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM6454
Product RangeBU-4150003 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.100 |
| 5+ | $18.030 |
| 10+ | $16.230 |
| 20+ | $14.900 |
Price for:Each
Minimum: 1
Multiple: 1
$20.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150003MM750Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM6454
Product RangeBU-4150003 Series
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial29.6"
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ASMB Plug
Connector Type BSMB Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150003 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
750mm
Connector Type A
SMB Plug
Impedance
50ohm
Product Range
BU-4150003 Series
Cable Length - Imperial
29.6"
Coaxial Cable Type
RG316
Connector Type B
SMB Plug
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for BU-4150003MM750
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
