Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150028MM150Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2088
Product RangeBU-4150028 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.130 |
| 100+ | $15.000 |
| 500+ | $14.030 |
| 1000+ | $12.910 |
| 2500+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$16.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150028MM150Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.97AK2088
Product RangeBU-4150028 Series
Cable Length - Imperial5.9"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150028 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
BU-4150028 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-4150028MM150
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
