Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150028MM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM1279
Product RangeBU-4150028 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 5+ | $15.930 |
| 10+ | $15.020 |
| 20+ | $14.770 |
Price for:Each
Minimum: 1
Multiple: 1
$16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150028MM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM1279
Product RangeBU-4150028 Series
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150028 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
BU-4150028 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for BU-4150028MM500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
