Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150030006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK8126
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.420 |
| 5+ | $15.520 |
| 10+ | $14.610 |
| 20+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150030006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK8126
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
152.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
