Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150030012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK8127
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.970 |
| 5+ | $16.050 |
| 10+ | $15.140 |
| 20+ | $13.610 |
Price for:Each
Minimum: 1
Multiple: 1
$16.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150030012Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK8127
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
