Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038MM250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM6455
Product RangeBU-4150038 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.520 |
Price for:Each
Minimum: 1
Multiple: 1
$22.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150038MM250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM6455
Product RangeBU-4150038 Series
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeRG58
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150038 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Cable Length - Metric
250mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150038 Series
Alternatives for BU-4150038MM250
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
