Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150087050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN1926
Product RangeBU-4150087 Series
Your Part Number
5 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150087050Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN1926
Product RangeBU-4150087 Series
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.32mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150087 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
2"
Coaxial Cable Type
1.32mm
Connector Type B
U.FL Right Angle Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
50mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
BU-4150087 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
