Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-5100-A-4-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 28AK6672 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 5+ | $17.750 |
| 10+ | $17.120 |
| 20+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$18.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-5100-A-4-0Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 28AK6672 |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | Free End |
| Lead Length - Imperial | 4" |
| Lead Length - Metric | 101.6mm |
| Insulator Colour | Black |
| Current Rating | - |
| Voltage Rating | 300Vrms |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 4" |
| Insulator Colour | Black |
| Voltage Rating | 300Vrms |
| SVHC | No SVHC (19-Jan-2021) |
| Test Connector Type B | Free End |
|---|---|
| Lead Length - Metric | 101.6mm |
| Current Rating | - |
| Product Range | - |
Alternatives for BU-5100-A-4-0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
