Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-70Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0367
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 5+ | $1.150 |
| 10+ | $0.913 |
| 20+ | $0.752 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-70Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34AH0367
Current Rating5A
Jaw Opening Max7.9mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
7.9mm
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
