Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1269.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8670
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.270 |
| 5+ | $14.560 |
| 10+ | $13.820 |
| 20+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$15.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1269.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17AH8670
Inter Series Connector ABanana - 4mm
Convert From Positions2Positions
Convert From GenderPlug
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inter Series Connector A
Banana - 4mm
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Jack
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
