Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 101BTNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99Y9749 |
| Your Part Number |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.350 |
| 25+ | $2.220 |
| 50+ | $2.120 |
| 100+ | $1.990 |
| 250+ | $1.860 |
| 500+ | $1.690 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 101BTNCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99Y9749 |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 1.22" |
| External Height - Metric | 30.99mm |
| External Width - Imperial | 6.5" |
| External Width - Metric | 165mm |
| External Depth - Imperial | 4.41" |
| External Depth - Metric | 112mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 30.99mm |
| External Width - Metric | 165mm |
| External Depth - Metric | 112mm |
| SVHC | No SVHC (27-Jun-2024) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 1.22" |
| External Width - Imperial | 6.5" |
| External Depth - Imperial | 4.41" |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
