Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15FB-83ANL(REV5.1)Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AN1549
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $2.120 |
| 100+ | $1.980 |
| 250+ | $1.840 |
| 500+ | $1.670 |
| 1000+ | $1.520 |
| 2500+ | $1.380 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15FB-83ANL(REV5.1)Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AN1549
Compatible With100/1000 Base-TX PoE++
No. of Ports-
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.65kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
100/1000 Base-TX PoE++
Turns Ratio
1:1
Isolation Voltage
1.65kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
-
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
