Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No17025.079Copy
Newark Part No.99Y9775
Product RangeMulticomp Pro Storage Cases
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.230 |
| 25+ | $4.090 |
| 50+ | $3.940 |
| 100+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17025.079Copy
Newark Part No.99Y9775
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial1.69"
External Height - Metric42.93mm
External Width - Imperial9.3"
External Width - Metric235mm
External Depth - Imperial7.28"
External Depth - Metric185mm
Product RangeMulticomp Pro Storage Cases
SVHCTo Be Advised
Product Overview
This Storage Case has an innovative design with soft lines. It is stackable for better use of space in storage. Made from molded polypropylene.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Facility Maintenance, Hobby & Education, Mechanical, Safety, Utilities, Industrial, Wearables
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
9.3"
External Depth - Imperial
7.28"
Product Range
Multicomp Pro Storage Cases
Case Color
Black
External Height - Metric
42.93mm
External Width - Metric
235mm
External Depth - Metric
185mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
