Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No17037.067.GPBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99Y9795
Product RangeAdvanced
Your Part Number
49 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 10+ | $19.730 |
| 25+ | $19.040 |
| 50+ | $18.330 |
| 100+ | $17.620 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17037.067.GPBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99Y9795
Product RangeAdvanced
Carrying Case MaterialPP (Polypropylene)
Case ColorGrey
External Height - Imperial4.5"
External Height - Metric115.1mm
External Width - Imperial14.3"
External Width - Metric363mm
External Depth - Imperial10.08"
External Depth - Metric256mm
Product RangeAdvanced
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
4.5"
External Width - Imperial
14.3"
External Depth - Imperial
10.08"
Product Range
Advanced
Case Color
Grey
External Height - Metric
115.1mm
External Width - Metric
363mm
External Depth - Metric
256mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
