Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No17048H160PL.079.GPB
Newark Part No.99Y9809
Product RangePROCASE
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.960 |
| 5+ | $44.060 |
| 20+ | $41.940 |
Price for:Each
Minimum: 1
Multiple: 1
$45.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No17048H160PL.079.GPB
Newark Part No.99Y9809
Product RangePROCASE
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack
External Height - Imperial6.3"
External Height - Metric160mm
External Width - Imperial18.98"
External Width - Metric482mm
External Depth - Imperial14.76"
External Depth - Metric375mm
Product RangePROCASE
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
6.3"
External Width - Imperial
18.98"
External Depth - Imperial
14.76"
Product Range
PROCASE
Case Color
Black
External Height - Metric
160mm
External Width - Metric
482mm
External Depth - Metric
375mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate