Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-11054Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24T4146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.770 |
| 4+ | $13.330 |
| 12+ | $11.790 |
Price for:Each
Minimum: 1
Multiple: 1
$14.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-11054Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24T4146
Connector Type AHDMI Type A Plug
Connector to ConnectorType A HDMI Plug to DVI-D Single Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDMI to DVI-D Dual LinkCable This adapter is ideal for connecting your DVI-enabled HDTV display devices and HDMI digital video sources. Impedance matched and multi-layered EMI/RFI protection reduces cross-talk and ensures the best video signal possible. Compatible with the newest 3D and 4K resolution enhancements.
- Length: 25'
- 3D and 4K Compatible Features
- Gold plated connectors
- 3D and 4K support enables resolutions beyond 1080p
- Male to Male cable
- Length: 25'
Technical Specifications
Connector Type A
HDMI Type A Plug
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
Type A HDMI Plug to DVI-D Single Link Plug
Cable Length - Imperial
25ft
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
