Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-5949Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40T5853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5949Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.40T5853
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.52mm
Rated Current30A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Product Overview
Dual Row Terminal Block 12-Pole Materials: Molded base, Black, UL rated 94VO thermoplastic terminal plating, tin over brass. UL/CSA, IEC compliance & CE certifiedRating: 30A, 300VCenter Spacing: .375" or 3/8" (9.52mm)Wire Range: #14-22 AWG CUScrew Size: #6-32 philslot screwsTorque Rating: 9 in-lbDistance Between Barriers: .30" (7.62mm)Mounting: #6 screws"A" Dim. 5.16""B" Dim. 4.88"
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.52mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
14AWG
Rated Current
30A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
