Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No27-5985Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.40T5840
Your Part Number
716 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5985Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.40T5840
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current-
Rated Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
European Style Barrier Strip 12 Terminals 600V, 20A Wire Range: 22-12 AWG Clamp Area: 2.5mm Screw: M2.6x5 Housing Material: Polyamide 66 (Nylon 66), UL 94V-2Base: 1.2 - 2.5mm raised baseTemperature Rating: 105°C (UL), -30°C to 110°C (VDE)Terminal Insert: Brass metal alloy, nickel platedScrew: Zinc plated
- Dimensions:
- Length: 3.79"
- Height: 0.57"
- Width: 0.67"
- Spacing: 0.32"
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
-
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
12AWG
Rated Current
-
Product Range
-
Alternatives for 27-5985
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
