Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No28-21275Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68Y0007
Your Part Number
442 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No28-21275Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68Y0007
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug Type-
Cable Length3ft
Peak Surge Current-
Energy Rating150J
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
6-Outlet Surge Protector with 3ft Cord Ideal for small household appliances and tools, this 6-outlet surge protector converts a single outlet from a standard grounded duplex receptacle into 6 grounded/surge-protected outlets.
- 6 outlets on each strip
- 150 Joules (surge protection)
- Auto shutoff; cuts power to outlets in the event of a catastrophic surge, protecting the connected equipment (surge protector only)
- Lighted on/off switch with built-in circuit breaker protects against overloads
- Indoor use only
- Number of Outlets: 6 Outlets
- Joules: 150 (Surge)
- Voltage Protection Rating (VPR): 400V (Surge)
- Electrical Rating: 15A / 125V / 1875W
- EMI/RFI : Attenuation (dB): 0dB-40dB; Frequency: 100KHZ~30MHZ
- Auto Shutdown: Yes
- Power cord: 3ft Heavy Duty 14AWG/3
- Housing: ABS Plastic
- Color: White
- Certifications: cETLus
- Unit Measurements (LxWxD): 250 x 45 x 35mm
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Peak Surge Current
-
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
3ft
Energy Rating
150J
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
