Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2KJ6027Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN3113
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.347 |
| 10+ | $0.235 |
| 100+ | $0.115 |
| 500+ | $0.070 |
| 1000+ | $0.053 |
| 2500+ | $0.045 |
| 10000+ | $0.043 |
| 25000+ | $0.035 |
Price for:Each
Minimum: 5
Multiple: 5
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2KJ6027Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.15AN3113
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.21W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.21W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-23
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
