Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No509-0017Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M7332
Product RangeMulticomp Pro Latex Gloves
Your Part Number
43 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.400 |
| 5+ | $27.170 |
| 10+ | $25.930 |
| 20+ | $24.700 |
| 50+ | $23.460 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No509-0017Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74M7332
Product RangeMulticomp Pro Latex Gloves
Safety CategoryEN455
Glove StyleFull
Glove SizeL
Glove ColourWhite
Glove MaterialLatex
Product RangeMulticomp Pro Latex Gloves
GenderUnisex
SVHCNo SVHC (04-Feb-2026)
Age GroupAdult
Product Overview
The 509-0017 is a large size white ESD Gloves features lightly powered, less risk of pilferage, easy identification and dispensing. The latex gloves contains natural rubber latex and have low residual proteins to minimise the risk of type-IV allergies. Perfect for high volume usage areas. For use in clean rooms and other ESD sensitive environments. Conforms to BS EN 455:2000.
- Easy identification and dispensing
- DI wash processed and finished
- Non-sterile
- Ambidextrous
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Medical
Technical Specifications
Safety Category
EN455
Glove Size
L
Glove Material
Latex
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
Multicomp Pro Latex Gloves
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
