Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No60-10020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0653
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $72.750 |
| 4+ | $67.140 |
Price for:Each
Minimum: 1
Multiple: 1
$72.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60-10020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0653
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Designed for mounting on a boat's wakeboard tower, or any suitable tube or rail, these waterproof wakeboard speakers provide excellent sound and durability in harsh marine environments. Color: White Also available in Black
- Description
- Diagonal
- Jaw Type
- Standard
- Jaw Length
- 3/4 in.
- Head Width
- 19/32 in.
- Head Thickness
- 3/8 in.
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
