Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No60-10030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0655
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $97.660 |
| 5+ | $92.090 |
| 10+ | $89.250 |
| 25+ | $84.970 |
| 50+ | $79.070 |
| 100+ | $73.360 |
| 250+ | $68.240 |
Price for:Each
Minimum: 1
Multiple: 1
$97.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60-10030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0655
Frequency Response Min40Hz
Frequency Response Max20kHz
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
60-10030 is an 8-inch two-way marine-grade speaker designed for high-performance audio in outdoor and marine environments. Engineered to withstand harsh weather conditions, it delivers powerful and clear sound, perfect for wakeboard towers, boats, and other outdoor setups.
- Built to resist water, UV rays, and corrosion for reliable outdoor and marine performance
- Combines an 8" woofer and a high-quality tweeter for a full, balanced sound spectrum
- Delivers crisp and dynamic sound, enhancing your listening experience on the water
- Features a durable, adjustable mounting system for easy installation on most wakeboard towers
- Stylish and functional design
Technical Specifications
Frequency Response Min
40Hz
External Height
-
External Depth
-
SVHC
No SVHC (23-Jan-2024)
Frequency Response Max
20kHz
External Width
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
