Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-009Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC8985
Your Part Number
42 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 100+ | $11.540 |
| 250+ | $10.620 |
| 500+ | $9.900 |
| 1000+ | $9.330 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-009Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC8985
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial39.5"
Lead Length - Metric1m
Insulator ColourBlack
Current Rating12A
Voltage Rating1.2kV
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
39.5"
Insulator Colour
Black
Voltage Rating
1.2kV
SVHC
Lead (10-Jun-2022)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
12A
Product Range
-
Technical Docs (1)
Alternatives for 76-009
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
