Print Page
Image is for illustrative purposes only. Please refer to product description.

269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
Price for:Each
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-487-RCCopy
Newark Part No.09AN1579
Transducer FunctionBuzzer
Element TypePiezo
Resonant Frequency2.5kHz
Resonant Resistance500ohm
Capacitance0.08µF
External Diameter20mm
External Height0.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
2.5kHz
Capacitance
0.08µF
External Height
0.1mm
SVHC
No SVHC (25-Jun-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
20mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
