Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBAT54WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87AK5490
Product RangeMulticomp Pro Schottky Barrier Diode
Your Part Number
9,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.153 |
| 10+ | $0.131 |
| 100+ | $0.049 |
| 500+ | $0.036 |
| 1000+ | $0.033 |
| 2500+ | $0.025 |
| 10000+ | $0.022 |
| 25000+ | $0.019 |
Price for:Each
Minimum: 5
Multiple: 5
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAT54WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.87AK5490
Product RangeMulticomp Pro Schottky Barrier Diode
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current300mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max-
Diode Case StyleSOD-123
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeMulticomp Pro Schottky Barrier Diode
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Forward Surge Current
600mA
Diode Case Style
SOD-123
Reverse Recovery Time
-
Product Range
Multicomp Pro Schottky Barrier Diode
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
-
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
