Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDB104SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel41AH4329RL
Cut Tape41AH4329
Product RangeDB104
Your Part Number
3,377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.379 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.379 |
| 50+ | $0.298 |
| 100+ | $0.252 |
| 250+ | $0.216 |
| 500+ | $0.186 |
| 1000+ | $0.162 |
| 2500+ | $0.137 |
| 5000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDB104SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel41AH4329RL
Cut Tape41AH4329
Product RangeDB104
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Forward Current If(AV)1A
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Forward Voltage VF Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDB104
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Repetitive Peak Reverse Voltage
400V
Average Forward Current
1A
No. of Pins
4Pins
Forward Voltage VF Max
1.1V
Forward Surge Current
50A
Product Range
DB104
Repetitive Peak Reverse Voltage
400V
Forward Current If(AV)
1A
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Alternatives for DB104S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
