Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151837Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AK4771
Product RangeMP-C14 C19 IEC Series
Your Part Number
376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 100+ | $8.730 |
| 250+ | $8.190 |
| 500+ | $7.770 |
| 1000+ | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$10.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151837Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AK4771
Product RangeMP-C14 C19 IEC Series
Connector to ConnectorIEC 60320 C14 to IEC 60320 C19
Cable Length - Metric1m
Current Rating15A
Voltage Rating250V
Jacket ColorBlack
Product RangeMP-C14 C19 IEC Series
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C19
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MP-C14 C19 IEC Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
