Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoH17D35V0BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80AK3017RL
Cut Tape80AK3017
Product RangeMulticomp Pro ESD Protection Diode
Your Part Number
8,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.296 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.296 |
| 50+ | $0.230 |
| 100+ | $0.162 |
| 250+ | $0.137 |
| 500+ | $0.117 |
| 1000+ | $0.096 |
| 2500+ | $0.082 |
| 5000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoH17D35V0BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80AK3017RL
Cut Tape80AK3017
Product RangeMulticomp Pro ESD Protection Diode
Clamping Voltage Vc Max18V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd350W
Product RangeMulticomp Pro ESD Protection Diode
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
5V
Product Range
Multicomp Pro ESD Protection Diode
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
