Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HC-SR04Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81AK3850 |
| Your Part Number |
136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.280 |
| 25+ | $4.940 |
| 50+ | $4.560 |
| 100+ | $4.270 |
| 250+ | $3.920 |
| 500+ | $3.550 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | HC-SR04Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 81AK3850 |
| Sensing Range Min | 20mm |
| Sensing Range Max | 4.5m |
| Beam Angle | 15° |
| Beam Angle | 15° |
| Switching Frequency | 40kHz |
| External Diameter | - |
| Sensitivity (dB) | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Sensing Range Min | 20mm |
|---|---|
| Beam Angle | 15° |
| Switching Frequency | 40kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (07-Nov-2024) |
| Sensing Range Max | 4.5m |
|---|---|
| Beam Angle | 15° |
| External Diameter | - |
| Operating Temperature Min | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
