Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7550SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AM6341RL
Cut Tape13AM6341
Product RangeMulticomp Pro LDO Voltage Regulators
Your Part Number
2,381 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.310 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.310 |
| 50+ | $0.242 |
| 100+ | $0.170 |
| 250+ | $0.143 |
| 500+ | $0.122 |
| 1000+ | $0.101 |
| 2500+ | $0.087 |
| 5000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7550SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel13AM6341RL
Cut Tape13AM6341
Product RangeMulticomp Pro LDO Voltage Regulators
Output TypeFixed
Input Voltage Min5.2V
Input Voltage Max24V
No. of Outputs1Outputs
Output Voltage - Nom5 V
Output Voltage Min4.75V
Output Voltage Max5.25V
PolarityPositive Output
Max Output Current150 mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage - Typ @ Current100 mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMulticomp Pro LDO Voltage Regulators
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
24V
Output Voltage - Nom
5 V
Output Voltage Max
5.25V
Max Output Current
150 mA
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
70°C
MSL
-
Input Voltage Min
5.2V
No. of Outputs
1Outputs
Output Voltage Min
4.75V
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
100 mV
IC Case / Package
SOT-23
Operating Temperature Min
0°C
Product Range
Multicomp Pro LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
