Print Page
Image is for illustrative purposes only. Please refer to product description.

218 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8306A-1MCopy
Newark Part No.80R4988
Connector Type A2.1mm Barrel Plug
Connector to Connector2.1mm Barrel Plug to 2.1mm Barrel Jack
Cable Length - Imperial3ft
Connector Type B2.1mm Barrel Jack
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
This female to male DC power cable offers an easy solution for extending the length of a DC power supply.
- 2. 1mm connector size
- High quality plug and jack with strain reliefs
- Right angle plug
- Conductor size: 26AWG; Power rating: 1 AMP
- 1m length
Technical Specifications
Connector Type A
2.1mm Barrel Plug
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Product Range
-
Connector to Connector
2.1mm Barrel Plug to 2.1mm Barrel Jack
Connector Type B
2.1mm Barrel Jack
Jacket Color
Black
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
