Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoL514HXGDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM8170
Product RangeMulticomp Pro Single Color LEDs
Your Part Number
4,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.323 |
| 10+ | $0.226 |
| 100+ | $0.130 |
| 500+ | $0.096 |
| 1000+ | $0.076 |
| 2500+ | $0.066 |
| 10000+ | $0.064 |
| 25000+ | $0.053 |
Price for:Each
Minimum: 5
Multiple: 5
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL514HXGDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM8170
Product RangeMulticomp Pro Single Color LEDs
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity35mcd
Forward Voltage2.1V
Viewing Angle50°
Height7.4mm
Width4.6mm
Product RangeMulticomp Pro Single Color LEDs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
7.4mm
Product Range
Multicomp Pro Single Color LEDs
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
35mcd
Viewing Angle
50°
Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
