Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7805FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.21AM3418
Product RangeMulticomp Pro Linear Voltage Regulators
Your Part Number
630 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.494 |
| 10+ | $0.389 |
| 100+ | $0.230 |
| 500+ | $0.190 |
| 1000+ | $0.171 |
| 2500+ | $0.154 |
| 10000+ | $0.145 |
| 25000+ | $0.143 |
Price for:Each
Minimum: 5
Multiple: 5
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM7805FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.21AM3418
Product RangeMulticomp Pro Linear Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom5 V
Output Voltage Min4.85V
Output Voltage Max5.15V
Input Voltage Min5.3V
Input Voltage Max35V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5 A
IC Case / PackageTO-220F
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
5 V
Output Voltage Max
5.15V
Input Voltage Max
35V
Output Current Max
1.5A
Max Output Current
1.5 A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage Min
4.85V
Input Voltage Min
5.3V
Product Range
Multicomp Pro Linear Voltage Regulators
Output Current Max
1.5A
IC Case / Package
TO-220F
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
