Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMB6SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK1624
Re-Reel64AH3995RL
Cut Tape64AH3995
Product RangeMB6S
Your Part Number
9,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.434 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.434 |
| 50+ | $0.338 |
| 100+ | $0.237 |
| 250+ | $0.200 |
| 500+ | $0.170 |
| 1000+ | $0.140 |
| 2500+ | $0.121 |
| 5000+ | $0.103 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.183 |
| 6000+ | $0.170 |
| 12000+ | $0.160 |
| 18000+ | $0.148 |
| 30000+ | $0.141 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB6SCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK1624
Re-Reel64AH3995RL
Cut Tape64AH3995
Product RangeMB6S
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current800mA
Bridge Rectifier Case Style-
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product RangeMB6S
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
-
Forward Voltage Max
1.1V
Forward Surge Current
30A
Product Range
MB6S
Alternatives for MB6S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
