Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001059Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK6999
Your Part Number
1,234 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001059Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK6999
Fixing Type-
For Use WithTO-92 Transistors
External Length6.35mm
External Width3.43mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
-
External Length
6.35mm
Product Range
-
For Use With
TO-92 Transistors
External Width
3.43mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
