Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002920Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AC0496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 100+ | $5.590 |
| 250+ | $5.150 |
| 500+ | $4.800 |
| 1000+ | $4.530 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002920Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71AC0496
Technical Datasheet
Stud Size - MetricM16
Stud Size - Imperial5/8"
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M16
Wire Size AWG Max
0AWG
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
5/8"
Conductor Area CSA
50mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
