Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011028Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel58AJ2387
Re-Reel39AH5384RL
Cut Tape39AH5384
Product RangeMP FSMD
Your Part Number
848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.141 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.141 |
| 10+ | $0.135 |
| 25+ | $0.133 |
| 50+ | $0.130 |
| 100+ | $0.118 |
| 250+ | $0.116 |
| 500+ | $0.113 |
| 1000+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011028Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel58AJ2387
Re-Reel39AH5384RL
Cut Tape39AH5384
Product RangeMP FSMD
PPTC Case Style2920 (7351 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current2A
Trip Current4A
Time to Trip4.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
2A
Time to Trip
4.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MC011028
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
