Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14730
Newark Part No.28K6344
Product RangeMC14 Series
Your Part Number
56 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.690 |
| 25+ | $33.370 |
| 50+ | $25.800 |
| 100+ | $23.930 |
| 250+ | $22.180 |
Price for:Each
Minimum: 1
Multiple: 1
$34.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC14730
Newark Part No.28K6344
Product RangeMC14 Series
Technical Datasheet
Resistance0.15ohm
Product RangeMC14 Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating2250VAC
Resistor TechnologyCeramic
Temperature Coefficient± 90ppm/°C
Resistor Type-
Resistor MountingThrough Hole
Product Length49.99mm
Product Width28.96mm
Product Height15.49mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MC14730
1 Product Found
Product Overview
The MC14640 is a 100Ω adjustable Wire-wound Resistor with tubular ceramic core and a lead-free vitreous enamel coating. The power rating is based on 25°C free air rating and the stated wattage rating applies only when the entire resistance is in the circuit. Setting the lug at an intermediate point reduces the wattage rating by the approximate same proportion.
- Solder coated radial lug terminals
- High Power Resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.15ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Ceramic
Resistor Type
-
Product Length
49.99mm
Product Height
15.49mm
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Product Range
MC14 Series
Resistance Tolerance
± 1%
Voltage Rating
2250VAC
Temperature Coefficient
± 90ppm/°C
Resistor Mounting
Through Hole
Product Width
28.96mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
