0
0 Items$0.00

0.15ohm Panel / Chassis Mount Resistors :

13 Products Found
Find a huge range of 0.15ohm Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Ohmite, Vishay, TT Electronics / Welwyn & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
69AC5168

RoHS

Date/Lot Code

Each
1+$7.380
10+$5.180
25+$4.880
50+$4.580
100+$4.100
More Pricing...
0.15ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
50AJ6750

RoHS

Date/Lot Code

Each
1+$25.440
5+$23.000
10+$20.540
25+$20.130
100+$19.720
More Pricing...
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AJ6764

RoHS

Date/Lot Code

Each
1+$30.360
5+$26.510
10+$22.670
25+$19.960
100+$18.360
More Pricing...
0.15ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
26M4067

RoHS

Date/Lot Code

Each
1+$7.610
10+$4.750
25+$4.560
50+$4.360
100+$3.930
More Pricing...
0.15ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
55AJ2894

RoHS

CGS - TE CONNECTIVITY
Each
1+$27.460
5+$23.740
10+$20.010
25+$17.850
100+$15.040
More Pricing...
0.15ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
60AK8666

RoHS

Each
1+$8.010
25+$7.670
100+$6.680
250+$6.210
500+$5.550
More Pricing...
0.15ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
85AK2440

RoHS

Each
1+$18.300
5+$16.090
10+$13.860
25+$11.660
100+$10.470
More Pricing...
0.15ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
26AM6238

RoHS

CGS - TE CONNECTIVITY
Each
1+$36.360
5+$31.420
10+$26.480
25+$23.150
100+$22.240
More Pricing...
0.15ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
26AM6199

RoHS

CGS - TE CONNECTIVITY
Each
1+$29.460
5+$25.370
10+$21.270
25+$18.600
100+$18.200
More Pricing...
0.15ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
26AM6277

RoHS

CGS - TE CONNECTIVITY
Each
1+$27.150
5+$23.360
10+$19.560
25+$17.970
100+$16.380
More Pricing...
0.15ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
65K1876

RoHS

Each
5+$22.490
10+$15.920
25+$14.130
50+$13.590
100+$13.040
More Pricing...
0.15ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
78R5387

RoHS

Each
200+$5.480
500+$4.870
1000+$4.500
2500+$4.150
0.15ohm
WH Series
25W
± 5%
Solder Lug
500V
Wirewound
± 75ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-55°C
275°C
-
16R5163

RoHS

Date/Lot Code

Each
1+$10.540
10+$6.750
25+$6.380
50+$5.880
100+$5.130
More Pricing...
0.15ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK